TV1325-3R0156-R | ||
---|---|---|
DigiKey Part Number | 283-TV1325-3R0156-R-ND | |
Manufacturer | ||
Manufacturer Product Number | TV1325-3R0156-R | |
Description | CAP 15F -10% +30% 3V T/H | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 15 F (EDLC) Supercapacitor 3 V Radial, Can 24mOhm 1000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.81000 | ¥34.81 |
10 | ¥29.93100 | ¥299.31 |
50 | ¥27.15000 | ¥1,357.50 |
100 | ¥22.41640 | ¥2,241.64 |
500 | ¥19.49228 | ¥9,746.14 |
1,000 | ¥18.09997 | ¥18,099.97 |
2,500 | ¥17.75189 | ¥44,379.72 |