12 F (EDLC) Supercapacitor 2.7 V Radial, Can 36mOhm @ 1kHz 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPLH-2R7/12WR10X30

DigiKey Part Number
2085-TPLH-2R7/12WR10X30-ND
Manufacturer
Manufacturer Product Number
TPLH-2R7/12WR10X30
Description
CAP 12F 2.7V THROUGH HOLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 F (EDLC) Supercapacitor 2.7 V Radial, Can 36mOhm @ 1kHz 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 85°C
Manufacturer
Tecate Group
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
12 F
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
2.7 V
Height - Seated (Max)
1.260" (32.00mm)
ESR (Equivalent Series Resistance)
36mOhm @ 1kHz
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 564
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.71000¥15.71
10¥10.56100¥105.61
50¥8.50660¥425.33
100¥7.87140¥787.14
500¥6.79778¥3,398.89
1,000¥6.46548¥6,465.48
2,500¥6.11450¥15,286.25
5,000¥5.90283¥29,514.15
Manufacturers Standard Package