Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99,924 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,500 : ¥4.33059 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 200 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.071" (1.80mm) | -10°C ~ 60°C | |||
59,635 In Stock | 1 : ¥16.09000 Cut Tape (CT) 10,000 : ¥6.02581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - | |||
16,235 In Stock | 1 : ¥17.16000 Cut Tape (CT) 2,000 : ¥6.82800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 mF | - | 3.3 V | - | - | SMD (SMT) Tabs | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | - | |||
5,853 In Stock | 1 : ¥26.76000 Cut Tape (CT) 2,000 : ¥11.21003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11.5 mF | - | 2.6 V | - | - | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | - | |||
27,323 In Stock | 1 : ¥27.99000 Cut Tape (CT) 500 : ¥13.09260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 470 mF | -20%, +80% | 3.5 V | 25Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.413" Dia (10.50mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
6,224 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | 10 mF | -20%, +80% | 5.5 V | 300Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.433" Dia (11.00mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
1,386 In Stock | 1 : ¥21.92000 Bulk | Bulk | Active | 10 mF | -20%, +80% | 5.5 V | 300Ohm @ 1kHz | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.413" L x 0.197" W (10.50mm x 5.00mm) | 0.472" (12.00mm) | -25°C ~ 70°C | |||
240 In Stock | 1 : ¥65.59000 Bulk | Bulk | Active | 22 mF | -20%, +80% | 11 V | 20Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.201" (5.10mm) | 0.630" Dia (16.00mm) | 0.984" (25.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 10,000 : ¥10.36430 Tape & Reel (TR) | Tape & Reel (TR) | Active | 11.5 mF | - | 2.6 V | - | - | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | - |