CB5R5224VF-ZJ | |
---|---|
DigiKey Part Number | 4688-CB5R5224VF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5224VF-ZJ |
Description | CAP 0.22F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.32300 | ¥73.23 |
50 | ¥6.68240 | ¥334.12 |
100 | ¥5.47480 | ¥547.48 |
500 | ¥4.36968 | ¥2,184.84 |
1,000 | ¥3.85552 | ¥3,855.52 |
2,500 | ¥3.59848 | ¥8,996.20 |
5,000 | ¥3.46996 | ¥17,349.80 |