2199230-4

DigiKey Part Number
A115904TR-ND - Tape & Reel (TR)
A115904CT-ND - Cut Tape (CT)
A115904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2199230-4
Description
CONN M.2 FMALE 67POS 0.020 GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
2199230-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
-
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Keyed
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.60896¥8,608.96
3,000¥7.95586¥23,867.58
5,000¥7.71838¥38,591.90
10,000¥7.34804¥73,480.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.22000¥13.22
10¥12.05200¥120.52
25¥11.69760¥292.44
50¥11.57760¥578.88
100¥10.74670¥1,074.67
250¥10.56840¥2,642.10
500¥9.61836¥4,809.18
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.01000¥16.01
10¥13.94900¥139.49
25¥13.35920¥333.98
50¥13.06200¥653.10
100¥12.46830¥1,246.83
250¥11.28068¥2,820.17
500¥10.39008¥5,195.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.