2199230-4 | |
---|---|
DigiKey Part Number | A115904TR-ND - Tape & Reel (TR) A115904CT-ND - Cut Tape (CT) A115904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199230-4 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199230-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥12.05200 | ¥120.52 |
25 | ¥11.69760 | ¥292.44 |
50 | ¥11.57760 | ¥578.88 |
100 | ¥10.74670 | ¥1,074.67 |
250 | ¥10.56840 | ¥2,642.10 |
500 | ¥9.61836 | ¥4,809.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.60896 | ¥8,608.96 |
3,000 | ¥7.95586 | ¥23,867.58 |
5,000 | ¥7.71838 | ¥38,591.90 |
10,000 | ¥7.34804 | ¥73,480.40 |