ADSP-SC587BBCZ-5B | ||
---|---|---|
DigiKey Part Number | 505-ADSP-SC587BBCZ-5B-ND | |
Manufacturer | ||
Manufacturer Product Number | ADSP-SC587BBCZ-5B | |
Description | ARM, 2XSHARC, DUAL DDR, HPC PACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | ADSP-SC587BBCZ-5B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | |
Clock Rate | 500MHz | |
Non-Volatile Memory | ROM (512kB) | |
On-Chip RAM | 640kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 529-LFBGA, CSPBGA | |
Supplier Device Package | 529-CSPBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥584.67000 | ¥584.67 |
10 | ¥555.41200 | ¥5,554.12 |
25 | ¥540.79880 | ¥13,519.97 |
80 | ¥500.60288 | ¥40,048.23 |