Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,020 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.77913 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS423 | 0/4 | - | 60 mV | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
7,331 In Stock | 1 : ¥7.22000 Cut Tape (CT) 2,500 : ¥2.79765 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | - | 4/0 | - | - | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
8,564 In Stock | 1 : ¥22.74000 Cut Tape (CT) 5,000 : ¥10.01691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS485 | 1/1 | Full, Half | 50 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
8,698 In Stock | 1 : ¥11.66000 Cut Tape (CT) 4,000 : ¥4.93595 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 12Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | SOT-583 | SOT-583 |