50A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,524 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.52021 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.6mOhm @ 15A, 10V | 2.2V @ 250µA | 140 nC @ 10 V | ±20V | 5250 pF @ 15 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
17,543 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.58400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 50A (Tc) | 1.8V, 4.5V | 4.5mOhm @ 20A, 4.5V | 900mV @ 250µA | 300 nC @ 10 V | ±8V | 8840 pF @ 15 V | - | 4.8W (Ta), 57W (Tc) | -50°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
43,445 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.2mOhm @ 15A, 10V | 2.5V @ 250µA | 135 nC @ 10 V | ±25V | 5125 pF @ 15 V | - | 5W (Ta), 48W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,159 In Stock | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥2.82385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.1mOhm @ 15A, 10V | 2.2V @ 250µA | 55 nC @ 4.5 V | ±20V | 4660 pF @ 15 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
8,207 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥3.27246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 11mOhm @ 50A, 10V | 4V @ 23µA | 33 nC @ 10 V | ±20V | 2700 pF @ 30 V | - | 2.5W (Ta), 50W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-5 | 8-PowerTDFN | |||
3,188 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.88542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 12mOhm @ 50A, 10V | 2.2V @ 20µA | 40 nC @ 10 V | ±16V | 2890 pF @ 25 V | - | 50W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,245 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.65841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 10V | 12.6mOhm @ 50A, 10V | 4V @ 85µA | 51 nC @ 10 V | ±20V | 3670 pF @ 25 V | - | 58W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-313 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,150 In Stock | 1 : ¥11.82000 Cut Tape (CT) 2,000 : ¥4.88928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 8.1mOhm @ 22A, 10V | 2.5V @ 250µA | 159 nC @ 10 V | ±20V | 5380 pF @ 20 V | - | 2.5W (Ta), 73.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
25,891 In Stock | 1 : ¥12.48000 Cut Tape (CT) 3,000 : ¥5.62409 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 5.2mOhm @ 15A, 10V | 2.5V @ 250µA | 147 nC @ 10 V | ±25V | 4590 pF @ 15 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,630 In Stock | 1 : ¥12.97000 Cut Tape (CT) 2,500 : ¥5.37824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15.5mOhm @ 17A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 5910 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
20,074 In Stock | 1 : ¥13.63000 Cut Tape (CT) 2,500 : ¥5.63512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 50A (Tc) | 10V | 28mOhm @ 25A, 10V | 4V @ 250µA | 62 nC @ 10 V | ±20V | 2180 pF @ 25 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,421 In Stock | 1 : ¥13.96000 Cut Tape (CT) 2,000 : ¥6.30782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 10mOhm @ 15A, 10V | 2.5V @ 250µA | 83 nC @ 10 V | ±20V | 3495 pF @ 15 V | - | 71W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
25,398 In Stock | 1 : ¥15.52000 Cut Tape (CT) 2,000 : ¥6.98049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 6.8mOhm @ 50A, 10V | 2.5V @ 100µA | 49 nC @ 4.5 V | ±16V | 3779 pF @ 50 V | - | 143W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
50,302 In Stock | 1 : ¥16.99000 Cut Tape (CT) 2,500 : ¥10.14879 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 50A (Tc) | 8V, 10V | 20mOhm @ 50A, 10V | 4V @ 90µA | 31 nC @ 10 V | ±20V | 1820 pF @ 75 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,436 In Stock | 1 : ¥18.31000 Cut Tape (CT) 2,500 : ¥8.25969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | - | 16.5mOhm @ 25A, 10V | 2.5V @ 250µA | 100 nC @ 10 V | - | 5000 pF @ 10 V | - | 1.2W (Ta), 84W (Tc) | 175°C (TJ) | - | - | Surface Mount | TO-252 (MP-3ZK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,939 In Stock | 1 : ¥20.61000 Cut Tape (CT) 800 : ¥11.52203 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 50A (Tc) | 4.5V, 10V | 25mOhm @ 12.5A, 10V | 2.5V @ 250µA | 137 nC @ 10 V | ±20V | 5350 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-263 (D2PAK) | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
30,835 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.48377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15mOhm @ 17A, 10V | 3V @ 250µA | 165 nC @ 10 V | ±20V | 4950 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
15,877 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.48377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 9.4mOhm @ 24A, 10V | 3V @ 250µA | 150 nC @ 10 V | ±20V | 4800 pF @ 25 V | - | 3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
11,264 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.48377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 4.5V, 10V | 15mOhm @ 17A, 10V | 3V @ 250µA | 165 nC @ 10 V | ±20V | 4950 pF @ 25 V | - | 2.5W (Ta), 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,265 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,000 : ¥9.48377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 50A (Tc) | 4.5V, 10V | 25.2mOhm @ 12.5A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4700 pF @ 40 V | - | 8.3W (Ta), 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
13,768 In Stock | 1 : ¥21.75000 Cut Tape (CT) 2,000 : ¥9.82561 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 50A (Tc) | 4.5V, 10V | 25mOhm @ 10.5A, 10V | 2.5V @ 250µA | 137 nC @ 10 V | ±20V | 5350 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
6,522 In Stock | 1 : ¥22.17000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 50A (Tc) | 10V | 40mOhm @ 28A, 10V | 4V @ 250µA | 234 nC @ 10 V | ±20V | 4057 pF @ 25 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247AC | TO-247-3 | |||
10,149 In Stock | 1 : ¥22.99000 Cut Tape (CT) 2,000 : ¥11.17728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 50A (Tc) | 4.5V, 10V | 9.4mOhm @ 17A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 6675 pF @ 20 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,158 In Stock | 1 : ¥24.38000 Cut Tape (CT) 5,000 : ¥11.37096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 50A (Tc) | 8V, 10V | 19mOhm @ 50A, 10V | 4V @ 90µA | 31 nC @ 10 V | ±20V | 2420 pF @ 75 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TDSON-8-1 | 8-PowerTDFN | |||
4,337 In Stock | 1 : ¥24.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 50A (Tc) | 8V, 10V | 20mOhm @ 50A, 10V | 4V @ 90µA | 31 nC @ 10 V | ±20V | 1820 pF @ 75 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-3 | TO-220-3 |