Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108,318 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
65,273 In Stock | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
74,162 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥0.75593 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 750 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
127,179 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.62090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 5A | 1.2 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 9 µA @ 600 V | 50pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -65°C ~ 175°C | ||
4,125 In Stock | 1 : ¥3.45000 Cut Tape (CT) 2,500 : ¥1.16185 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | 300pF @ 5V, 1MHz | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -55°C ~ 150°C | ||
385,064 In Stock | 1 : ¥3.61000 Cut Tape (CT) 5,000 : ¥1.16080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 380pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -50°C ~ 150°C | ||
108,215 In Stock | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.44277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 880 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 15 µA @ 100 V | 130pF @ 4V, 1MHz | - | - | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 150°C | |||
58,314 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.22360 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 100 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
23,999 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥1.07789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 850 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 200 µA @ 100 V | 170pF @ 4V, 1MHz | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SMA-FL) | -55°C ~ 125°C | ||
21,544 In Stock 1,360,500 Factory | 1 : ¥3.61000 Cut Tape (CT) 1,500 : ¥1.36811 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 620 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 100 V | - | - | - | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | -55°C ~ 150°C | ||
19,937 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.25723 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 200 V | 5A | 1.1 V @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 200 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
153,241 In Stock 336,000 Factory | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.28413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 5A | 1.15 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 200 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
74,290 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
1,536 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 750 mV @ 50 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 60 V | - | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C | ||
17,568 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 40 V | 200pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 150°C | ||
26,446 In Stock 297,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 50 V | 5A | 1.15 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 50 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
26,432 In Stock 777,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.08998 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 5A | 1.15 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | 40pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
9,719 In Stock | 1 : ¥4.10000 Cut Tape (CT) 10,000 : ¥0.96264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 500 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 60 V | - | - | - | Surface Mount | DO-221AC, SMA Flat Leads | DO-221AC (SMA-FL) | -55°C ~ 150°C | ||
91,613 In Stock 4,485,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 700 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 60 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
62,279 In Stock 4,641,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
252,136 In Stock 15,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 5,000 : ¥1.09447 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 50 V | 5A | 530 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 50 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | |||
23,573 In Stock | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.46427 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 490 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | 600pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) | ||
173,168 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥2.06271 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 450 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 800 µA @ 30 V | 330pF @ 10V, 1MHz | - | - | Surface Mount | SOD-128 | M-FLAT (2.4x3.8) | -40°C ~ 150°C | ||
31,282 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.48581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 490 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | 600pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 175°C (Max) | ||
10,958 In Stock | 1 : ¥4.43000 Cut Tape (CT) 3,000 : ¥1.50256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 5A | 360 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 8 mA @ 30 V | 800pF @ 1V, 1MHz | - | - | Surface Mount | SOD-128 | SOD-128/CFP5 | 150°C (Max) |