DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
997 In Stock | 1 : ¥18.64000 Cut Tape (CT) 450 : ¥12.08969 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | BCD | 10 | 25mA | 24VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.177" (4.50mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
830 In Stock | 1 : ¥22.58000 Cut Tape (CT) 450 : ¥14.08231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hexadecimal | 16 | 25mA | 24VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.177" (4.50mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
456 In Stock | 1 : ¥22.58000 Tube | Tube | Active | Hexadecimal | 16 | 25mA | 24VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.177" (4.50mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 846 : ¥14.08227 Tube | Tube | Active | BCD | 10 | 25mA | 24VDC | Rotary for Tool | Flush, Recessed | Copper Alloy | Gold | 0.177" (4.50mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |