RDS-16S-1045-SMT | |
---|---|
DigiKey Part Number | 2223-RDS-16S-1045-SMT-ND |
Manufacturer | |
Manufacturer Product Number | RDS-16S-1045-SMT |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | RDS-16S-1045-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.177" (4.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.394" (10.00mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥21.26400 | ¥212.64 |
47 | ¥19.32809 | ¥908.42 |
141 | ¥16.75163 | ¥2,361.98 |
282 | ¥15.18681 | ¥4,282.68 |
517 | ¥14.08224 | ¥7,280.52 |
1,034 | ¥13.06982 | ¥13,514.19 |
2,538 | ¥11.87327 | ¥30,134.36 |
5,029 | ¥11.39121 | ¥57,286.40 |