7813J-1-051E | |
---|---|
DigiKey Part Number | 7813J-051ETR-ND - Tape & Reel (TR) 7813J-051ECT-ND - Cut Tape (CT) 7813J-051EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7813J-1-051E |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | 7813J-1-051E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 16VAC/DC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.087" (2.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | - | |
Washable | No | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Body Material | - | |
Length | 0.126" (3.20mm) | |
Mechanical Life | 50 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥12.43800 | ¥124.38 |
25 | ¥11.69080 | ¥292.27 |
100 | ¥10.09980 | ¥1,009.98 |
250 | ¥9.20424 | ¥2,301.06 |
500 | ¥8.55732 | ¥4,278.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.96030 | ¥7,960.30 |
3,000 | ¥7.21402 | ¥21,642.06 |
5,000 | ¥6.71650 | ¥33,582.50 |
10,000 | ¥6.21898 | ¥62,189.80 |