218-2LPSTRF | |
---|---|
DigiKey Part Number | 119-218-2LPSTRFTR-ND - Tape & Reel (TR) 119-218-2LPSTRFCT-ND - Cut Tape (CT) 119-218-2LPSTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-2LPSTRF |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 218-2LPSTRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.104" (2.65mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.99700 | ¥89.97 |
25 | ¥8.45560 | ¥211.39 |
100 | ¥7.30300 | ¥730.30 |
250 | ¥6.65580 | ¥1,663.95 |
500 | ¥6.18804 | ¥3,094.02 |
1,000 | ¥5.75623 | ¥5,756.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.75623 | ¥11,512.46 |
4,000 | ¥5.21661 | ¥20,866.44 |
6,000 | ¥4.85684 | ¥29,141.04 |
10,000 | ¥4.49707 | ¥44,970.70 |