DS04-254-2-03BK-SMT | |
---|---|
DigiKey Part Number | 2223-DS04-254-2-03BK-SMT-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-03BK-SMT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-03BK-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.86000 | ¥48.60 |
50 | ¥4.35420 | ¥217.71 |
100 | ¥4.04800 | ¥404.80 |
250 | ¥3.68828 | ¥922.07 |
500 | ¥3.41854 | ¥1,709.27 |
1,000 | ¥3.05872 | ¥3,058.72 |
2,500 | ¥2.89678 | ¥7,241.95 |
5,000 | ¥2.68088 | ¥13,404.40 |