2601-1103 | |
---|---|
DigiKey Part Number | 2946-2601-1103-ND |
Manufacturer | |
Manufacturer Product Number | 2601-1103 |
Description | TERM BLK PCB LEVER 3.5MM 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2601-1103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Lever Actuated | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.23000 | ¥23.23 |
10 | ¥17.55300 | ¥175.53 |
25 | ¥16.27200 | ¥406.80 |
50 | ¥14.63000 | ¥731.50 |
100 | ¥14.27370 | ¥1,427.37 |
250 | ¥12.48952 | ¥3,122.38 |
500 | ¥11.41912 | ¥5,709.56 |
1,000 | ¥10.34855 | ¥10,348.55 |
5,000 | ¥9.09955 | ¥45,497.75 |