DO-201AA, DO-27, Axial Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,543 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.07414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 11.5 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
1,406 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.07414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 9.1 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
4,213 In Stock | 1 : ¥5.25000 Cut Tape (CT) 1,400 : ¥2.82214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 12 V | ±5% | 5 W | 2.5 Ohms | 2 µA @ 9.1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
2,490 In Stock | 1 : ¥5.83000 Cut Tape (CT) 1,400 : ¥3.09618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.8 V | ±5% | 5 W | 1 Ohms | 100 µA @ 5.2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
96,828 In Stock | 1 : ¥7.22000 Cut Tape (CT) 1,400 : ¥3.18619 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 7.5 V | ±5% | 5 W | 1.5 Ohms | 100 µA @ 5.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
5,386 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,400 : ¥3.62384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.6 V | ±5% | 5 W | 1 Ohms | 10 µA @ 2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
5,129 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,400 : ¥3.62384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 5.1 V | ±5% | 5 W | 1.5 Ohms | 10 µA @ 1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
4,774 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,400 : ¥3.62384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 10 V | ±5% | 5 W | 1 Ohms | 5 µA @ 7.6 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
2,288 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,400 : ¥3.62384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6.2 V | ±5% | 5 W | 2 Ohms | 10 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
6,718 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,400 : ¥3.09618 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 22 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 16.7 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
1,172 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,400 : ¥4.32842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 15 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 11.5 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
5,636 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,400 : ¥3.54690 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 24 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 18.2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
2,694 In Stock | 1 : ¥8.21000 Cut Tape (CT) 1,400 : ¥3.62384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 6 V | ±5% | 5 W | 1 Ohms | 10 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
9,766 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,400 : ¥3.62747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 33 V | ±5% | 5 W | 10 Ohms | 500 nA @ 25.1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
3,341 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,400 : ¥3.62747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 17 V | ±5% | 5 W | 2.5 Ohms | 500 nA @ 12.9 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
2,307 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,400 : ¥3.62747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 11 V | ±5% | 5 W | 2.5 Ohms | 5 µA @ 8.4 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
1,438 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,400 : ¥3.62747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 8.2 V | ±5% | 5 W | 1.5 Ohms | 100 µA @ 6.2 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
1,081 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,400 : ¥3.62747 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 13 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 9.9 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
3,400 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13731 Bulk | - | Cut Tape (CT) Bulk | Active | 24 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 18.2 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
3,400 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13731 Bulk | - | Cut Tape (CT) Bulk | Active | 14 V | ±5% | 5 W | 2.5 Ohms | 1 µA @ 10.6 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
1,700 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13731 Bulk | - | Cut Tape (CT) Bulk | Active | 20 V | ±5% | 5 W | 3 Ohms | 500 nA @ 15.2 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
1,700 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13731 Bulk | - | Cut Tape (CT) Bulk | Active | 19 V | ±5% | 5 W | 3 Ohms | 500 nA @ 14.4 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
1,700 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13731 Bulk | - | Cut Tape (CT) Bulk | Active | 8.7 V | ±5% | 5 W | 2 Ohms | 10 µA @ 6.6 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
1,700 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13731 Bulk | - | Cut Tape (CT) Bulk | Active | 17 V | ±5% | 5 W | 2.5 Ohms | 500 nA @ 12.9 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | ||
1,700 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,700 : ¥1.13731 Bulk | - | Cut Tape (CT) Bulk | Active | 140 V | ±5% | 5 W | 230 Ohms | 500 nA @ 106 V | - | -50°C ~ 150°C (TJ) | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 |