CZ5339B TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CZ5339BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5339BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5339B TR PBFREE |
Description | DIODE ZENER 5.6V 5W DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.74900 | ¥67.49 |
100 | ¥5.24860 | ¥524.86 |
500 | ¥4.44860 | ¥2,224.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥3.62384 | ¥5,073.38 |
2,800 | ¥3.41141 | ¥9,551.95 |
7,000 | ¥3.24896 | ¥22,742.72 |
9,800 | ¥3.09901 | ¥30,370.30 |