Zener Diode 14 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5351B

DigiKey Part Number
4878-1N5351BCT-ND - Cut Tape (CT)
4878-1N5351BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5351B
Description
DIODE ZENER 14V 5W DO201
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1N5351B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 10.6 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-201
Power - Max
5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,791
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.45700¥34.57
100¥2.21310¥221.31
500¥1.67434¥837.17
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,700¥1.38610¥2,356.37
3,400¥1.25772¥4,276.25
5,100¥1.19227¥6,080.58
8,500¥1.11871¥9,509.04
11,900¥1.07513¥12,794.05
17,000¥1.03278¥17,557.26
Manufacturers Standard Package