1SV324TPH3F | |
---|---|
DigiKey Part Number | 1SV324TPH3FTR-ND - Tape & Reel (TR) 1SV324TPH3FCT-ND - Cut Tape (CT) 1SV324TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV324TPH3F |
Description | DIODE TCXO/VCO 10V USC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Capacitance Ratio | 4.3 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | USC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28310 | ¥128.31 |
500 | ¥1.13716 | ¥568.58 |
1,000 | ¥0.88497 | ¥884.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79204 | ¥2,376.12 |
6,000 | ¥0.77435 | ¥4,646.10 |
9,000 | ¥0.68585 | ¥6,172.65 |
30,000 | ¥0.67700 | ¥20,310.00 |
75,000 | ¥0.57523 | ¥43,142.25 |