1SV277TPH3F | |
---|---|
DigiKey Part Number | 1SV277TPH3FTR-ND - Tape & Reel (TR) 1SV277TPH3FCT-ND - Cut Tape (CT) 1SV277TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV277TPH3F |
Description | DIODE VARICAP VCO UHF USC |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount USC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2.35pF @ 4V, 1MHz | |
Capacitance Ratio | 2.3 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | USC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16650 | ¥116.65 |
500 | ¥1.03372 | ¥516.86 |
1,000 | ¥0.80452 | ¥804.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72004 | ¥2,160.12 |
6,000 | ¥0.70395 | ¥4,223.70 |
9,000 | ¥0.62350 | ¥5,611.50 |
30,000 | ¥0.61545 | ¥18,463.50 |
75,000 | ¥0.52294 | ¥39,220.50 |
150,000 | ¥0.51308 | ¥76,962.00 |