Variable Capacitance (Varicaps, Varactors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance @ Vr, F | Capacitance Ratio | Capacitance Ratio Condition | Voltage - Peak Reverse (Max) | Diode Type | Q @ Vr, F | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,363 In Stock | 1 : ¥9.01000 Cut Tape (CT) 3,000 : ¥3.71513 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2pF @ 6V, 50MHz | 3.4 | C1/C6 | 15 V | Single | - | -55°C ~ 125°C (TJ) | Surface Mount | SC-79, SOD-523 | SC-79 | ||
26,775 In Stock 3,000 Factory | 1 : ¥9.44000 Cut Tape (CT) 3,000 : ¥5.64429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6pF @ 4V, 1MHz | 3.2 | C0.5/C3 | 12 V | Single | - | -55°C ~ 125°C | Surface Mount | SC-79, SOD-523 | SC-79 |