SMV1234-079LF | ||
---|---|---|
DigiKey Part Number | 863-1132-2-ND - Tape & Reel (TR) 863-1132-1-ND - Cut Tape (CT) 863-1132-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMV1234-079LF | |
Description | DIODE VARACTOR 15V 20MA SC-79 | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 15 V Surface Mount SC-79 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 2pF @ 6V, 50MHz | |
Capacitance Ratio | 3.4 | |
Capacitance Ratio Condition | C1/C6 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMV123x Series |
Product Drawings | SC-79 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.59.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.92000 | ¥8.92 |
10 | ¥7.27300 | ¥72.73 |
100 | ¥5.65980 | ¥565.98 |
500 | ¥4.79704 | ¥2,398.52 |
1,000 | ¥3.90775 | ¥3,907.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.67866 | ¥11,035.98 |
6,000 | ¥3.50348 | ¥21,020.88 |
9,000 | ¥3.34178 | ¥30,076.02 |
Attribute | Description |
---|---|
Other Names | 863-1132-2 SMV1234079LF 863-1132-1 863-1132-6 |
Standard Package | 3,000 |