MA4E1339B1-287T | ||
---|---|---|
DigiKey Part Number | 1465-MA4E1339B1-287TTR-ND - Tape & Reel (TR) 1465-MA4E1339B1-287TCT-ND - Cut Tape (CT) 1465-MA4E1339B1-287TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4E1339B1-287T | |
Description | SCHOTTKY PLASTIC LEAD-FREE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 20V 30 mA 250 mW SOT-23 | |
Datasheet | Datasheet | |
EDA/CAD Models | MA4E1339B1-287T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 1.2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 250 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.40600 | ¥134.06 |
25 | ¥12.64560 | ¥316.14 |
100 | ¥10.77310 | ¥1,077.31 |
250 | ¥10.11556 | ¥2,528.89 |
500 | ¥8.85116 | ¥4,425.58 |
1,000 | ¥7.33374 | ¥7,333.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.82799 | ¥20,483.97 |
6,000 | ¥6.57511 | ¥39,450.66 |