RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 75 mW SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS7621-006LF

DigiKey Part Number
863-1119-2-ND - Tape & Reel (TR)
863-1119-1-ND - Cut Tape (CT)
863-1119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS7621-006LF
Description
RF DIODE SCHOTTKY 2V 75MW SOT23
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 75 mW SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
50 mA
Manufacturer
Skyworks Solutions Inc.
Power Dissipation (Max)
75 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Last Time Buy
Package / Case
TO-236-3, SC-59, SOT-23-3
Diode Type
Schottky - 1 Pair Series Connection
Supplier Device Package
SOT-23-3
Voltage - Peak Reverse (Max)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,196
Factory Stock: 3,000
Check for Additional Incoming Stock
Last Time Buy Date: 2026/10/28
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.78000¥50.78
10¥38.93500¥389.35
25¥35.98760¥899.69
100¥32.74260¥3,274.26
250¥32.73100¥8,182.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥32.73099¥98,192.97
Manufacturers Standard Package