RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
235,319 In Stock 105,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.16950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 100V | 150 mA | 0.25pF @ 30V, 1MHz | 2Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
247,210 In Stock | 1 : ¥7.72000 Cut Tape (CT) 3,000 : ¥3.28508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 50V | 150 mA | 1pF @ 0V, 1MHz | 1.9Ohm @ 10mA, 100MHz | 750 mW | -65°C ~ 150°C (TA) | 0402 (1005 Metric) | 0402 | ||
8,616 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 180V | 1.5 A | 0.65pF @ 38V, 1MHz | 1.2Ohm @ 10mA, 500MHz | 2 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
6,916 In Stock | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 180V | 1.5 A | 0.35pF @ 38V, 1MHz | 2Ohm @ 10mA, 500MHz | 13 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
50 In Stock | 50 : ¥283.89900 Tray | Tray | Active | PIN - Single | 175V | 100 mA | 0.11pF @ 10V, 1MHz | 2Ohm @ 10mA, 500MHz | 6 W | 175°C (TJ) | 2-SMD, Flat Lead | ODS-186 | |||
0 In Stock Check Lead Time | 1 : ¥17.98000 Cut Tape (CT) 3,000 : ¥8.21600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 45V | 1.5 A | 0.4pF @ 6V, 1MHz | 2Ohm @ 10mA, 100MHz | 2 W | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.73831 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PIN - Single | 250V | 200 mA | 0.14pF @ 6V, 1MHz | 1.5Ohm @ 10mA, 500MHz | - | 175°C (TJ) | 2-VDFN Exposed Pad | 3-QFN (2x2) |