RF Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Voltage - Peak Reverse (Max) | Current - Max | Capacitance @ Vr, F | Resistance @ If, F | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
233,000 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | SC-79, SOD-523 | SC-79 | ||
37,074 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.91160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 1V | 150 mA | 0.3pF @ 150mV, 1MHz | - | 250 mW | -65°C ~ 150°C (TA) | - | - | 0402 (1005 Metric) | 0402 | ||
40,458 In Stock 12,000 Factory | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.23620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 8V | 50 mA | - | - | 75 mW | 150°C (TJ) | - | - | SC-79, SOD-523 | SC-79 | ||
28,200 In Stock 6,000 Factory | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.52476 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
20,826 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.52236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 4V | 130 mA | 0.75pF @ 0V, 1MHz | 15Ohm @ 5mA, 10kHz | 150 mW | 150°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
26,638 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥2.13443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 2V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
106,108 In Stock 663,000 Factory | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥2.50070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - 1 Pair Series Connection | 1V | 50 mA | - | - | 75 mW | -65°C ~ 150°C (TA) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
38,780 In Stock | 1 : ¥1.48000 Cut Tape (CT) 10,000 : ¥0.20010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky - Single | 30V | - | 1.5pF @ 15V, 1MHz | - | 200 mW | -55°C ~ 125°C (TJ) | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
200 In Stock 140 Factory | 1 : ¥469.74000 Tray | Tray | Active | Schottky - Single | 3.5V | 50 mA | 0.3pF @ 0V, 1MHz | 7Ohm @ 5mA, 1MHz | 100 mW | -65°C ~ 150°C | - | - | H27 | H27 |