CDBA140SL-HF | |
---|---|
DigiKey Part Number | 641-1762-2-ND - Tape & Reel (TR) 641-1762-1-ND - Cut Tape (CT) 641-1762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBA140SL-HF |
Description | DIODE SCHOTTKY 40V 1.4A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.4A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | CDBA140SL-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 330 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.27700 | ¥42.77 |
100 | ¥2.96030 | ¥296.03 |
500 | ¥2.47332 | ¥1,236.66 |
1,000 | ¥2.10496 | ¥2,104.96 |
2,000 | ¥1.87473 | ¥3,749.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.77606 | ¥8,880.30 |
10,000 | ¥1.64451 | ¥16,445.10 |
25,000 | ¥1.62822 | ¥40,705.50 |