Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,679 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.58377 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 40 V | 200 mA | 790 mV @ 200 mA | 10 µA @ 40 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
23,800 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.98497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 30 V | 900 mA | 700 mV @ 900 mA | 350 µA @ 30 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
226,743 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Last Time Buy | Single Phase | Standard | 70 V | 140 mA | 1.3 V @ 100 mA | 200 nA @ 500 V | 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
8 In Stock | 1 : ¥545.35000 Tray | Tray | Active | Single Phase | Silicon Carbide Schottky | 1.2 kV | 20 A | 1.85 V @ 20 A | 58 µA @ 1200 V | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | AG-EASY1B-1 | |||
5 In Stock | 1 : ¥758.54000 Tray | Tray | Active | Single Phase | Silicon Carbide Schottky | 1.2 kV | 40 A | 1.85 V @ 40 A | 116 µA @ 1200 V | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | AG-EASY1B-1 | |||
2 In Stock | 1 : ¥959.34000 Tray | Tray | Active | Single Phase | Silicon Carbide Schottky | 1.2 kV | 60 A | 1.85 V @ 60 A | 174 µA @ 1200 V | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | AG-EASY1B-1 | |||
24 In Stock | 1 : ¥975.23000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
8 In Stock | 1 : ¥1,338.12000 Tray | Tray | Active | Three Phase | Standard | 1.6 kV | 50 A | 2.15 V @ 50 A | 1 mA @ 1600 V | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | AG-ECONO2-7 | |||
8 In Stock | 1 : ¥1,714.77000 Tray | - | Tray | Active | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥1,540.81000 Tray | - | Tray | Active | Single Phase | Standard | 2.2 kV | 360 A | - | 25 mA @ 2200 V | 150°C (TJ) | - | - | Chassis Mount | Module | BG-PB50AT-1 | ||
0 In Stock Check Lead Time | 15 : ¥966.67267 Tray | - | Tray | Active | Single Phase | Standard | 1.8 kV | 104 A | - | 20 mA @ 1800 V | 150°C (TJ) | - | - | Chassis Mount | Module | BG-PB20-1 | ||
0 In Stock Check Lead Time | 10 : ¥1,005.97300 Tray | Tray | Active | Three Phase | Standard | 1.6 kV | 35 A | 2.15 V @ 35 A | 5 mA @ 1600 V | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | AG-ECONO2-7 | |||
0 In Stock | 15 : ¥1,191.75667 Tray | Tray | Obsolete | Three Phase | Standard | 1.6 kV | 100 A | 1.65 V @ 150 A | 5 mA @ 1600 V | 150°C (TJ) | - | - | Chassis Mount | Module | AG-ECONO2A | |||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | Single Phase | Standard | 1.2 kV | 50 A | 950 mV @ 30 A | 100 µA @ 1200 V | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | Single Phase | Standard | 1.2 kV | 50 A | 800 mV @ 50 A | 100 µA @ 1200 V | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | Single Phase | Standard | 1.2 kV | 50 A | 950 mV @ 30 A | 100 µA @ 1200 V | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | Single Phase | Standard | 650 V | 37.5 A | 1.7 V @ 37.5 A | - | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | Three Phase | Standard | 650 V | 45 A | 2 V @ 30 A | - | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | - | ||
0 In Stock | Discontinued at Digi-Key | - | Tray | Discontinued at Digi-Key | Three Phase | Standard | 650 V | 75 A | 2 V @ 30 A | - | -40°C ~ 150°C (TJ) | - | - | Chassis Mount | Module | - |