DDB6U144N16RBPSA1 | |
---|---|
DigiKey Part Number | 448-DDB6U144N16RBPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DDB6U144N16RBPSA1 |
Description | LOW POWER ECONO AG-ECONO2A-8111 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount AG-ECONO2A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 100 A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 150 A | |
Current - Reverse Leakage @ Vr | 5 mA @ 1600 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO2A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥1,191.75667 | ¥17,876.35 |