CDBHM2100L-HF | ||
---|---|---|
DigiKey Part Number | 641-1432-2-ND - Tape & Reel (TR) 641-1432-1-ND - Cut Tape (CT) 641-1432-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDBHM2100L-HF | |
Description | BRIDGE RECT 1PHASE 100V 2A MBS-2 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount MBS-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Schottky | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | MBS-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.19800 | ¥61.98 |
100 | ¥4.29100 | ¥429.10 |
500 | ¥3.58518 | ¥1,792.59 |
1,000 | ¥3.05125 | ¥3,051.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71751 | ¥8,152.53 |
6,000 | ¥2.57449 | ¥15,446.94 |
9,000 | ¥2.38379 | ¥21,454.11 |
30,000 | ¥2.36019 | ¥70,805.70 |