BAS3007ARPPE6327HTSA1

DigiKey Part Number
BAS3007ARPPE6327HTSA1TR-ND - Tape & Reel (TR)
BAS3007ARPPE6327HTSA1CT-ND - Cut Tape (CT)
BAS3007ARPPE6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS3007ARPPE6327HTSA1
Description
BRIDGE RECT 1P 30V 900MA SOT143
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 30 V Surface Mount PG-SOT-143-3D
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Schottky
Voltage - Peak Reverse (Max)
30 V
Current - Average Rectified (Io)
900 mA
Voltage - Forward (Vf) (Max) @ If
700 mV @ 900 mA
Current - Reverse Leakage @ Vr
350 µA @ 30 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
PG-SOT-143-3D
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.52400¥45.24
100¥3.13450¥313.45
500¥2.61896¥1,309.48
1,000¥2.22890¥2,228.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.98509¥5,955.27
6,000¥1.88062¥11,283.72
9,000¥1.74131¥15,671.79
30,000¥1.72407¥51,722.10
Manufacturers Standard Package