BAS70-04WFILM | ||
---|---|---|
DigiKey Part Number | 497-7158-2-ND - Tape & Reel (TR) 497-7158-1-ND - Cut Tape (CT) 497-7158-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS70-04WFILM | |
Description | DIODE ARR SCHOTT 70V 70MA SOT323 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS70-04WFILM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.09100 | ¥109.10 |
500 | ¥0.90992 | ¥454.96 |
1,000 | ¥0.63220 | ¥632.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54789 | ¥1,643.67 |
6,000 | ¥0.50823 | ¥3,049.38 |
9,000 | ¥0.42145 | ¥3,793.05 |
30,000 | ¥0.41402 | ¥12,420.60 |
75,000 | ¥0.37187 | ¥27,890.25 |
150,000 | ¥0.32229 | ¥48,343.50 |