Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,218 In Stock | 1 : ¥7.91000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | White | - | |||
8,106 In Stock 14,600 Factory | 1 : ¥9.97000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Blue | - | |||
2,158 In Stock 8,450 Factory | 1 : ¥10.49000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Red | - | |||
15,289 In Stock | 1 : ¥37.39000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 10-26 AWG | 0.14-6mm² | - | Green, Yellow | - | |||
2,450 In Stock 6,600 Factory | 1 : ¥10.49000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Green | - |