Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,088 In Stock | 1 : ¥236.02000 Cut Tape (CT) 1,000 : ¥158.98838 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 14 | 1 | 11ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | 2.7V ~ 3.6V | 2.7V ~ 3.6V | ±0.8, ±0.5 | Current Source | -40°C ~ 85°C | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | Surface Mount | |||
957 In Stock | 1 : ¥272.88000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 20ns (Typ) | Current - Unbuffered | Yes | Parallel | External, Internal | ±5V | - | ±8 (Max), ±1 | Current Steering | 0°C ~ 70°C | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP | Surface Mount | ||
2,319 In Stock | 1 : ¥92.60000 Cut Tape (CT) 1,000 : ¥58.66695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 10 | 2 | 120ns | Current - Unbuffered | No | Parallel | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±0.5 (Max), ±1 (Max) | R-2R | -40°C ~ 125°C | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | Surface Mount |