AD5440YRUZ-REEL7 | ||
---|---|---|
DigiKey Part Number | AD5440YRUZ-REEL7TR-ND - Tape & Reel (TR) AD5440YRUZ-REEL7CT-ND - Cut Tape (CT) AD5440YRUZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD5440YRUZ-REEL7 | |
Description | IC DAC 10BIT A-OUT 24TSSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 Bit Digital to Analog Converter 2 24-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD5440YRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 120ns | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.60000 | ¥92.60 |
10 | ¥85.13100 | ¥851.31 |
25 | ¥81.60400 | ¥2,040.10 |
100 | ¥71.89990 | ¥7,189.99 |
250 | ¥68.37140 | ¥17,092.85 |
500 | ¥63.96018 | ¥31,980.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥58.66695 | ¥58,666.95 |