LTM2894IY#PBF | |
---|---|
DigiKey Part Number | LTM2894IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2894IY#PBF |
Description | DGTL ISOL 7500VRMS 2CH USB 24BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 7500Vrms 1 Channel 12Mbps 50kV/µs CMTI 24-BGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2894IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | USB | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 115ns, 115ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 20ns, 20ns (Max) | |
Voltage - Supply | 4.4V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-BGA (22x6.25) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.70000 | ¥252.70 |
10 | ¥233.05400 | ¥2,330.54 |
25 | ¥222.58280 | ¥5,564.57 |
120 | ¥199.01425 | ¥23,881.71 |
240 | ¥189.84892 | ¥45,563.74 |