PEX8606-BA50BI G | |
---|---|
DigiKey Part Number | 516-3386-ND |
Manufacturer | |
Manufacturer Product Number | PEX8606-BA50BI G |
Description | IC PCI EXPRESS SWITCH 196BGA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | PCI Express® Switch IC 6 Channel 196-PBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCI Express® | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 6 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Configurable | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 196-PBGA (15x15) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥333.07000 | ¥333.07 |
10 | ¥310.78500 | ¥3,107.85 |
25 | ¥297.75560 | ¥7,443.89 |
80 | ¥269.84013 | ¥21,587.21 |
230 | ¥260.53539 | ¥59,923.14 |