
SML-P24MUWT86 | |
|---|---|
DigiKey Part Number | 846-SML-P24MUWT86TR-ND - Tape & Reel (TR) 846-SML-P24MUWT86CT-ND - Cut Tape (CT) 846-SML-P24MUWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P24MUWT86 |
Description | LED GRN/RED DIFFUSED PICOLED SMD |
Customer Reference | |
Detailed Description | Green, Red 572nm Green, 620nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V Green, 2.1V Red |
Series | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Wavelength - Dominant |
Color | Package / Case 0404 (1010 Metric) |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 1.00mm L x 1.00mm W |
Lens Transparency Diffused | Height (Max) 0.25mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-P24MUWT86R | Rohm Semiconductor | 32,613 | 846-1185-1-ND | ¥4.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.09300 | ¥30.93 |
| 100 | ¥2.22460 | ¥222.46 |
| 500 | ¥1.83312 | ¥916.56 |
| 1,000 | ¥1.70420 | ¥1,704.20 |
| 2,000 | ¥1.59458 | ¥3,189.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.47462 | ¥7,373.10 |
| 10,000 | ¥1.39976 | ¥13,997.60 |
| 15,000 | ¥1.36138 | ¥20,420.70 |
| 25,000 | ¥1.31806 | ¥32,951.50 |
| 35,000 | ¥1.29230 | ¥45,230.50 |
| 50,000 | ¥1.26720 | ¥63,360.00 |







