DC to AC (Power) Inverters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Output | Voltage - Input | AC Outlets | Connector - AC Output | Connector - Voltage Input | Power - Output Continuous | Power - Output Surge | Remote Capability | Region Utilized | Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥445.44000 Box | Box | Active | Inverter | 110VAC | 12VDC | 1 | NEMA 5-15R | Cigarette Lighter Plug | 150 W | 300 W | No | North America | 4.80" L x 2.87" W x 1.77" H (122.0mm x 73.0mm x 45.0mm) | - | |||
35 In Stock 603 Factory | 1 : ¥1,301.67000 Bulk | Bulk | Active | Inverter | 120VAC | 12VDC | 3 | NEMA 5-15R | Terminals | 700 W | 1.4 kW | No | North America | 8.17" L x 5.00" W x 2.75" H (207.5mm x 127.0mm x 69.9mm) | - | |||
30 In Stock | 1 : ¥5,001.63000 Box | Box | Not For New Designs | Inverter | 110VAC | 24VDC | 2 | NEMA 5-15R | Terminals | 1.5 kW | 3 kW | No | North America | 16.54" L x 8.66" W x 3.46" H (420.0mm x 220.0mm x 88.0mm) | - | |||
3 In Stock | 1 : ¥4,018.56000 Box | Box | Not For New Designs | Inverter | 110VAC | 48VDC | 2 | NEMA 5-15R | Terminals | 1.5 kW | 3 kW | No | North America | 16.54" L x 8.66" W x 3.46" H (420.0mm x 220.0mm x 88.0mm) | - | |||
14 In Stock | 1 : ¥886.53000 Box | Box | Active | Inverter | 110VAC | 48VDC | - | - | Terminals | 250 W | 500 W | Yes | International | 7.32" L x 3.96" W x 1.26" H (186mm x 100.5mm x 32mm) | - |