DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,082 In Stock | 1 : ¥12.76000 Cut Tape (CT) 2,500 : ¥5.40293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 28V | 500kHz | - | Yes | No | - | Enable, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | |||
8,014 In Stock | 1 : ¥20.32000 Cut Tape (CT) 3,000 : ¥9.28926 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3V ~ 28V | Selectable | 90% | Yes | No | PMBus | Enable, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
1,787 In Stock | 1 : ¥18.62000 Cut Tape (CT) 2,500 : ¥8.53549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 28V | 500kHz | - | Yes | No | - | Enable, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | |||
1,000 In Stock | 1 : ¥25.53000 Cut Tape (CT) 250 : ¥17.81868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 3V ~ 28V | Selectable | 90% | Yes | No | PMBus | Enable, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | |||
0 In Stock | 1,040 : ¥12.12785 Tube | Tube | Last Time Buy | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 28V | 500kHz | - | Yes | No | - | Enable, Power Good | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | |||
0 In Stock | 560 : ¥14.17568 Tube | Tube | Last Time Buy | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 4.5V ~ 28V | 500kHz | - | Yes | No | - | Enable, Soft Start | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP |