TPS53819ARGTT | ||
---|---|---|
DigiKey Part Number | 296-47879-2-ND - Tape & Reel (TR) 296-47879-1-ND - Cut Tape (CT) 296-47879-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS53819ARGTT | |
Description | IC REG CTRLR BUCK PMBUS 16QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 16-VQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS53819ARGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | Selectable | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | PMBus | |
Control Features | Enable, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.78000 | ¥25.78 |
10 | ¥23.15000 | ¥231.50 |
25 | ¥21.88280 | ¥547.07 |
100 | ¥18.96520 | ¥1,896.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.99292 | ¥4,498.23 |
500 | ¥16.14500 | ¥8,072.50 |
1,250 | ¥13.61622 | ¥17,020.28 |
2,500 | ¥12.93540 | ¥32,338.50 |
6,250 | ¥12.44910 | ¥77,806.88 |