NCP12510CSN65T1G

DigiKey Part Number
488-NCP12510CSN65T1GTR-ND - Tape & Reel (TR)
488-NCP12510CSN65T1GCT-ND - Cut Tape (CT)
488-NCP12510CSN65T1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP12510CSN65T1G
Description
CURRENT-MODE PWM CONTROLL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Flyback Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
PWM
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Flyback
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
5V ~ 20V
Frequency - Switching
65kHz
Duty Cycle (Max)
84%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Sense
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.74500¥47.45
25¥4.45640¥111.41
100¥3.37670¥337.67
250¥2.87412¥718.53
500¥2.73028¥1,365.14
1,000¥2.08367¥2,083.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.93994¥5,819.82
6,000¥1.86810¥11,208.60
15,000¥1.79625¥26,943.75
30,000¥1.77846¥53,353.80
Manufacturers Standard Package