DC DC Switching Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184 In Stock | 1 : ¥22.08000 Cut Tape (CT) 3,500 : ¥10.09649 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | 1 | 1 | 2.97V ~ 48V | 100kHz ~ 1MHz | 85% | No | Yes | - | Enable, Frequency Control, Ramp, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
0 In Stock Check Lead Time | 1 : ¥97.69000 Cut Tape (CT) 2,000 : ¥59.53920 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Up/Step-Down | Negative | Buck-Boost | 1 | 1 | 4V ~ 140V | 50kHz ~ 900kHz | 99% | No | No | - | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 38-TFSOP (0.173", 4.40mm Width) 31 Leads, Exposed Pad | 38-TSSOP-EP |