LM5175PWPR

DigiKey Part Number
296-42126-2-ND - Tape & Reel (TR)
296-42126-1-ND - Cut Tape (CT)
296-42126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5175PWPR
Description
IC REG CTRLR BUCK-BOOST 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM5175PWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck-Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.5V ~ 42V
Frequency - Switching
100kHz ~ 600kHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.19000¥59.19
10¥53.50400¥535.04
25¥51.01280¥1,275.32
100¥44.29390¥4,429.39
250¥42.30320¥10,575.80
500¥38.57048¥19,285.24
1,000¥33.59366¥33,593.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.34950¥64,699.00
Manufacturers Standard Package