
HD3SS215IZXHR | |
|---|---|
DigiKey Part Number | 296-HD3SS215IZXHRTR-ND - Tape & Reel (TR) 296-HD3SS215IZXHRCT-ND - Cut Tape (CT) 296-HD3SS215IZXHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HD3SS215IZXHR |
Description | 6-GBPS HDMI 2.0/5.4-GBPS DISPLAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Switch IC 1 Channel 50-NFBGA (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HD3SS215IZXHR Models |
Category | On-State Resistance (Max) 14Ohm |
Manufacturer Texas Instruments | Voltage - Supply, Single (V+) 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 7GHz |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Applications DisplayPort | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 50-VFBGA |
Switch Circuit SPDT | Supplier Device Package 50-NFBGA (5x5) |
Number of Channels 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.78596 | ¥59,464.90 |

