RFM-0505S

DigiKey Part Number
945-3159-ND
Manufacturer
Manufacturer Product Number
RFM-0505S
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
RFM-0505S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
-
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
79 ~ 84%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
Supplier Device Package
-
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.35000¥15.35
5¥15.15600¥75.78
10¥14.94200¥149.42
25¥14.50200¥362.55
50¥14.06360¥703.18
100¥13.62350¥1,362.35
250¥13.18440¥3,296.10
500¥12.30528¥6,152.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.