DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
595 In Stock | 1 : ¥53.20000 Cut Tape (CT) 400 : ¥45.61955 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.591 ~ 5.5V | - | - | - | 6A | 30 W | - | ITE (Commercial) | Remote On/Off, OCP, OTP, SCP, UVLO | - | 93% | Surface Mount | 12-BLGA Module | 0.48" L x 0.48" W x 0.28" H (12.2mm x 12.2mm x 7.1mm) | - | Enable, Active Low | |||
80 In Stock | 1 : ¥214.67000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 210mA | 5 W | 1.6 kV | ITE (Commercial) | Remote On/Off, SCP | -40°C ~ 75°C (With Derating) | 83% | Through Hole | 7-DIP Module, 6 Leads | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | - | - |