DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥89.98000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 12V | - | - | - | 1.2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 25-FBGA | 0.16" L x 0.16" W x 0.07" H (4.0mm x 4.0mm x 1.82mm) | 25-BGA (4x4) | - | - | - | |||
369 In Stock | 1 : ¥136.12000 Tray | Tray | Active | Non-Isolated PoL Module | 2 | 3.6V | 15V | 0.6 ~ 2.5V | 0.6 ~ 2.5V | - | - | 3A, 3A | ITE (Commercial) | OTP, OVP | -40°C ~ 125°C | - | Surface Mount | 25-PowerBBGA Module | 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) | 25-BGA (6.25x6.25) | - | - | - | |||
375 In Stock | 1 : ¥142.61000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 15V | - | - | - | 2A | ITE (Commercial) | SCP, UVLO | -40°C ~ 125°C | - | Surface Mount | 28-FBGA Module | 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) | 28-BGA (6.25x4) | - | - | - | |||
301 In Stock | 1 : ¥156.81000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.2V | 40V | 0.8 ~ 15V | - | - | - | 2A | ITE (Commercial) | Adjustable Output | -40°C ~ 125°C | - | Surface Mount | 28-FBGA Module | 0.25" L x 0.16" W x 0.09" H (6.3mm x 4.0mm x 2.2mm) | 28-BGA (6.25x4) | - | - | - | |||
476 In Stock | 1 : ¥167.48000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 40V | 0.97 ~ 15V | - | - | - | 3.5A | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥175.36000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 2.25V | 5.5V | 0.5 ~ 5.5V | - | - | - | 10A | ITE (Commercial) | Adjustable Output, Load Sharing | -40°C ~ 125°C | - | Surface Mount | 25-BFLGA Module | 0.16" L x 0.16" W x 0.17" H (4.0mm x 4.0mm x 4.3mm) | 25-LGA (4x4) | - | - | - | |||
12 In Stock | 1 : ¥219.29000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.4V | 60V | 0.8 ~ 15V | - | - | - | 3A | ITE (Commercial) | - | -40°C ~ 125°C | - | Surface Mount | 48-BBGA Module | 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) | 48-BGA (9x6.25) | - | - | - | |||
653 In Stock | 1 : ¥240.80000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 3.1V | 20V | 0.6 ~ 5.5V | - | - | - | 15A | ITE (Commercial) | OCP, OTP, OVP, UVLO | -40°C ~ 125°C | - | Surface Mount | 49-BFBGA Module | 0.25" L x 0.25" W x 0.21" H (6.3mm x 6.3mm x 5.4mm) | 49-BGA (6.25x6.25) | - | - | - | |||
467 In Stock | 1 : ¥285.38000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 20V | 0.6 ~ 5V | - | - | - | 15A | ITE (Commercial) | OCP, OVP | -40°C ~ 125°C | 93% | Surface Mount | 133-BLGA Module | 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) | 133-LGA (15x15) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥300.56000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 36V | - | - | - | 5.4A | ITE (Commercial) | OTP | -40°C ~ 125°C | - | Surface Mount | 88-BBGA Module | 0.60" L x 0.44" W x 0.13" H (15.2mm x 11.2mm x 3.4mm) | 88-BGA (15x11.25) | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥384.30000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 5V | 36V | 1.2 ~ 36V | - | - | - | 8.5A | ITE (Commercial) | OTP | -40°C ~ 125°C | 97.5% | Surface Mount | 121-BBGA Module | 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) | 121-BGA (15x15) | - | - | - |