LMZ34002RKGR | |
---|---|
DigiKey Part Number | 296-44356-2-ND - Tape & Reel (TR) 296-44356-1-ND - Cut Tape (CT) 296-44356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ34002RKGR |
Description | DC DC CONVERTER -3 TO -17V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -3 ~ -17V 2A 4.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ34002RKGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 41-BQFN Module | |
Size / Dimension | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | |
Supplier Device Package | 41-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.41000 | ¥89.41 |
5 | ¥88.71600 | ¥443.58 |
10 | ¥88.04300 | ¥880.43 |
25 | ¥86.68640 | ¥2,167.16 |
50 | ¥83.97880 | ¥4,198.94 |
100 | ¥75.85190 | ¥7,585.19 |
250 | ¥74.49708 | ¥18,624.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥73.14260 | ¥36,571.30 |